
ECQ-E1225JF | |
|---|---|
DigiKey Part Number | P14628-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E1225JF |
Description | CAP FILM 2.2UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E1225JF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.728" L x 0.276" W (18.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,67100 € | 6,71 € |
| 50 | 0,52760 € | 26,38 € |
| 100 | 0,48330 € | 48,33 € |
| 500 | 0,40876 € | 204,38 € |
| 1.000 | 0,38568 € | 385,68 € |
| 3.000 | 0,35716 € | 1.071,48 € |
| 5.000 | 0,34661 € | 1.733,05 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

