Upgrade
Upgrade
Similar

ECQ-E10472KFB | |
|---|---|
DigiKey Part Number | ECQ-E10472KFB-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E10472KFB |
Description | CAP FILM 4700PF 10% 1KVDC RADIAL |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 1000V (1kV) Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E10472KFB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.610" L x 0.276" W (15.50mm x 7.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |



