Similar

ECQ-B2274JF | |
|---|---|
DigiKey Part Number | P4566A-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-B2274JF |
Description | CAP FILM 0.27UF 5% 200VDC RADIAL |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 200V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-B2274JF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.945" L x 0.315" W (24.00mm x 8.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.787" (20.00mm) |
Voltage Rating - DC 200V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2274JF | Panasonic Industry | 1.346 | P14603-ND | 0,55000 € | Similar |


