
ECQ-E2274JF | |
|---|---|
DigiKey Part Number | P14603-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2274JF |
Description | CAP FILM 0.27UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2274JF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.472" L x 0.236" W (12.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,34000 € | 3,40 € |
| 50 | 0,25780 € | 12,89 € |
| 100 | 0,23270 € | 23,27 € |
| 500 | 0,19022 € | 95,11 € |
| 1.000 | 0,17709 € | 177,09 € |
| 3.000 | 0,16087 € | 482,61 € |
| 5.000 | 0,15487 € | 774,35 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

