Direct
Direct
Direct
Direct
Upgrade
Similar

ECO-S2WP820BA | |
|---|---|
DigiKey Part Number | P7425-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2WP820BA |
Description | CAP ALUM 82UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.022Ohm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2WP820BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 830 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.16 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 2.022Ohm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX820M450H022 | Cornell Dubilier Knowles | 1.963 | 338-3843-ND | 4,94000 € | Direct |
| 450USC82MEFC22X25 | Rubycon | 0 | 450USC82MEFC22X25-ND | 5,45290 € | Direct |
| LLS2W820MELZ | Nichicon | 128 | 493-2596-ND | 3,05000 € | Direct |
| SLPX820M450A1P3 | Cornell Dubilier Knowles | 0 | SLPX820M450A1P3-ND | 1,42248 € | Direct |
| LGU2W820MELZ | Nichicon | 228 | 493-2846-ND | 3,79000 € | Upgrade |







