Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECO-S2WP181CX | |
|---|---|
DigiKey Part Number | P7432-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2WP181CX |
Description | CAP ALUM 180UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 921mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2WP181CX Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.89 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.575" (40.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 921mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450USG180MEFCSN25X30 | Rubycon | 200 | 1189-450USG180MEFCSN25X30-ND | 5,29000 € | Direct |
| LLS2W181MELA | Nichicon | 109 | 493-2608-ND | 4,99000 € | Direct |
| LGU2W181MELA | Nichicon | 477 | 493-2859-ND | 5,83000 € | Upgrade |
| LGW2W181MELA40 | Nichicon | 154 | 493-8567-ND | 5,64000 € | Upgrade |
| 380LQ181M450H042 | Cornell Dubilier Knowles | 0 | 380LQ181M450H042-ND | 2,85983 € | Similar |















