Similar
Parametric Equivalent
Direct
Similar
Similar
Parametric Equivalent

ESMQ451VSN181MP40S | |
|---|---|
DigiKey Part Number | 565-ESMQ451VSN181MP40S-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ451VSN181MP40S |
Description | CAP ALUM 180UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMQ451VSN181MP40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.931 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.575" (40.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMQ451VSN181MQ30S | Chemi-Con | 93 | 565-2789-ND | 7,52000 € | Similar |
| ESMR451VSN181MP35S | Chemi-Con | 139 | 565-4508-ND | 3,75000 € | Parametric Equivalent |
| 450USK180MEFCSN22X30 | Rubycon | 0 | 1189-4306-ND | 2,86070 € | Direct |
| 380LQ181M450H042 | Cornell Dubilier Knowles | 0 | 380LQ181M450H042-ND | 2,88271 € | Similar |
| 380LQ181M450J022 | Cornell Dubilier Knowles | 0 | 338-3494-ND | 2,72319 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,24000 € | 7,24 € |
| 10 | 5,12000 € | 51,20 € |
| 50 | 4,24480 € | 212,24 € |
| 200 | 3,74030 € | 748,06 € |
| 600 | 3,45437 € | 2.072,62 € |
| 1.000 | 3,34756 € | 3.347,56 € |
| 2.600 | 3,20175 € | 8.324,55 € |
| Unit Price without VAT: | 7,24000 € |
|---|---|
| Unit Price with VAT: | 8,61560 € |







