ECO-S2WP121BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 5,62825 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 1,72892 €
Datasheet

Upgrade


Nichicon
In Stock: 123
Unit Price: 4,84000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 5,24000 €
Datasheet

Similar


Chemi-Con
In Stock: 25
Unit Price: 3,62000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 5,00419 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,15343 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,93549 €
Datasheet
120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.382Ohm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2WP121BA

DigiKey Part Number
P7428-ND
Manufacturer
Manufacturer Product Number
ECO-S2WP121BA
Description
CAP ALUM 120UF 20% 450V SNAP TH
Customer Reference
Detailed Description
120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.382Ohm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2WP121BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
1.382Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.04 A @ 120 Hz
Ripple Current @ High Frequency
1.456 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes