ECO-S2WP101BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 2,13665 €
Datasheet

Direct


Rubycon
In Stock: 167
Unit Price: 4,00000 €
Datasheet

Direct


Nichicon
In Stock: 265
Unit Price: 3,39000 €
Datasheet

Upgrade


Nichicon
In Stock: 169
Unit Price: 4,30000 €
Datasheet

Similar


Chemi-Con
In Stock: 1.240
Unit Price: 3,46000 €
Datasheet
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.658Ohm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2WP101BA

DigiKey Part Number
P7427-ND
Manufacturer
Manufacturer Product Number
ECO-S2WP101BA
Description
CAP ALUM 100UF 20% 450V SNAP TH
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.658Ohm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2WP101BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
930 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.378" (35.00mm)
Voltage - Rated
450 V
Mounting Type
ESR (Equivalent Series Resistance)
1.658Ohm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 85°C
Base Product Number
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450USC100MEFC22X30Rubycon0450USC100MEFC22X30-ND2,13665 €Direct
450USG100MEFCSN22X25Rubycon1671189-2892-ND4,00000 €Direct
LLS2W101MELZNichicon265493-2598-ND3,39000 €Direct
LGU2W101MELZNichicon169493-2849-ND4,30000 €Upgrade
ESMQ451VSN101MP25SChemi-Con1.240565-2785-ND3,46000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes