Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct



ECO-S2GB391DA | |
|---|---|
DigiKey Part Number | P10150-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2GB391DA |
Description | CAP ALUM 390UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 425mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2GB391DA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.55 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.767 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 425mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR391M400K452 | Cornell Dubilier Knowles | 0 | 338-2496-ND | 5,88921 € | Direct |
| 381LX391M400K052 | Cornell Dubilier Knowles | 315 | 338-2549-ND | 10,11000 € | Direct |
| 400HXG390MEFC30X40 | Rubycon | 0 | 400HXG390MEFC30X40-ND | 2,10160 € | Direct |
| 400MXG390MEFCSN30X40 | Rubycon | 0 | 1189-2986-ND | 4,80240 € | Direct |
| 400MXK390MEFC30X30 | Rubycon | 0 | 400MXK390MEFC30X30-ND | 4,31920 € | Direct |














