



LGW2G391MELB45 | |
|---|---|
DigiKey Part Number | 493-3230-ND |
Manufacturer | |
Manufacturer Product Number | LGW2G391MELB45 |
Description | CAP ALUM 390UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGW2G391MELB45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.52 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.6036 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.772" (45.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2G391MELC30 | Nichicon | 121 | 493-8060-ND | 8,39000 € | Similar |
| LGG2G391MELA45 | Nichicon | 238 | 493-8185-ND | 8,46000 € | Similar |
| LGG2G391MELB35 | Nichicon | 90 | 493-8186-ND | 8,59000 € | Similar |
| LGG2G391MELC30 | Nichicon | 301 | 493-8187-ND | 8,47000 € | Similar |
| LGN2G391MELC30 | Nichicon | 118 | 493-8362-ND | 7,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,65000 € | 8,65 € |
| 10 | 6,18500 € | 61,85 € |
| 50 | 5,16740 € | 258,37 € |
| 200 | 4,58125 € | 916,25 € |
| 600 | 4,24905 € | 2.549,43 € |
| 1.000 | 4,12499 € | 4.124,99 € |
| Unit Price without VAT: | 8,65000 € |
|---|---|
| Unit Price with VAT: | 10,29350 € |

