Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

ECO-S2GB271EA | |
|---|---|
DigiKey Part Number | P10147-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2GB271EA |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 614mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2GB271EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.368 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 614mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX271M400A022 | Cornell Dubilier Knowles | 6.557 | 338-3788-ND | 7,49000 € | Direct |
| 400HXG270MEFC35X25 | Rubycon | 0 | 400HXG270MEFC35X25-ND | 3,90130 € | Direct |
| 400MXG270MEFCSN35X25 | Rubycon | 0 | 400MXG270MEFCSN35X25-ND | 3,37550 € | Direct |
| 400VXG270MEFC35X30 | Rubycon | 0 | 400VXG270MEFC35X30-ND | 4,05700 € | Direct |
| 420MXG270MEFCSN35X25 | Rubycon | 0 | 420MXG270MEFCSN35X25-ND | 3,71360 € | Direct |













