ECO-S2GB121CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 5,45060 €
Datasheet

Direct


Rubycon
In Stock: 70
Unit Price: 4,16000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 1,68515 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 1,95075 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 1,81295 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 10,47685 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 1,76450 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 1,58335 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 2,11980 €
Datasheet

Direct


Rubycon
In Stock: 104
Unit Price: 4,10000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 2,02335 €
Datasheet

Direct


Rubycon
In Stock: 181
Unit Price: 4,84000 €
Datasheet

Direct


Nichicon
In Stock: 4.186
Unit Price: 3,52000 €
Datasheet

Direct


Nichicon
In Stock: 74
Unit Price: 4,73000 €
Datasheet
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.382Ohm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.382Ohm @ 120Hz 3000 Hrs @ 105°C
TSHB Series

ECO-S2GB121CA

DigiKey Part Number
P10139-ND
Manufacturer
Manufacturer Product Number
ECO-S2GB121CA
Description
CAP ALUM 120UF 20% 400V SNAP TH
Customer Reference
Detailed Description
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.382Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2GB121CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
1.382Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
750 mA @ 120 Hz
Ripple Current @ High Frequency
855 mA @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes