ECO-S2GA680CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 111
Unit Price: 2,31000 €
Datasheet

Direct


Nichicon
In Stock: 449
Unit Price: 3,31000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,91740 €
Datasheet

Upgrade


Rubycon
In Stock: 162
Unit Price: 4,81000 €
Datasheet

Upgrade


TDK
In Stock: 481
Unit Price: 3,00000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 449
Unit Price: 6,15000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 179
Unit Price: 3,73000 €
Datasheet

Upgrade


Nichicon
In Stock: 77
Unit Price: 4,52000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 4,65000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,66354 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,84548 €
Datasheet
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.95Ohm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2GA680CA

DigiKey Part Number
P6839-ND
Manufacturer
Manufacturer Product Number
ECO-S2GA680CA
Description
CAP ALUM 68UF 20% 400V SNAP TH
Customer Reference
Detailed Description
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.95Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2GA680CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
560 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
784 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
400 V
Mounting Type
ESR (Equivalent Series Resistance)
1.95Ohm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 105°C
Base Product Number
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400MXG68MEFCSN20X25Rubycon1111189-2992-ND2,31000 €Direct
LGR2G680MELA25Nichicon449493-7839-ND3,31000 €Direct
500VXG68MEFC25X25Rubycon0500VXG68MEFC25X25-ND1,91740 €Upgrade
500VXG68MEFCSN25X25Rubycon1621189-2016-ND4,81000 €Upgrade
B43255A9686M000TDK481495-76932-ND3,00000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes