ECO-S2EP561EA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 719
Unit Price: 5,45000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2.586
Unit Price: 6,71000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,24459 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,39426 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,40494 €
Datasheet
560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 326mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2EP561EA

DigiKey Part Number
P7405-ND
Manufacturer
Manufacturer Product Number
ECO-S2EP561EA
Description
CAP ALUM 560UF 20% 250V SNAP TH
Customer Reference
Detailed Description
560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 326mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2EP561EA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.25 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.15 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
0.984" (25.00mm)
Voltage - Rated
250 V
Mounting Type
ESR (Equivalent Series Resistance)
326mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 85°C
Base Product Number
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGU2E561MELCNichicon719493-2769-ND5,45000 €Upgrade
380LQ561M250J022Cornell Dubilier Knowles2.586380LQ561M250J022-ND6,71000 €Similar
SLPX561M250A4P3Cornell Dubilier Knowles0338-1635-ND2,24459 €Similar
SLPX561M250C5P3Cornell Dubilier Knowles0338-1636-ND2,39426 €Similar
SLPX561M250E3P3Cornell Dubilier Knowles0SLPX561M250E3P3-ND2,40494 €Similar
Obsolete
This product is no longer manufactured. View Substitutes