Similar
Similar
Similar
Similar
Direct
Direct

SLPX561M250E3P3 | |
|---|---|
DigiKey Part Number | SLPX561M250E3P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX561M250E3P3 |
Description | CAP ALUM 560UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 355mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.35 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.45 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.181" (30.00mm) |
ESR (Equivalent Series Resistance) 355mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ561M250J022 | Cornell Dubilier Knowles | 2.586 | 380LQ561M250J022-ND | 6,71000 € | Similar |
| 381LR561M250K022 | Cornell Dubilier Knowles | 1.803 | 338-3777-ND | 6,63000 € | Similar |
| SLPX561M250A4P3 | Cornell Dubilier Knowles | 0 | 338-1635-ND | 2,24459 € | Similar |
| SLPX561M250C5P3 | Cornell Dubilier Knowles | 0 | 338-1636-ND | 2,39426 € | Similar |
| 250USC560MEFC30X25 | Rubycon | 0 | 250USC560MEFC30X25-ND | 3,15880 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,40494 € | 7.214,82 € |
| Unit Price without VAT: | 2,40494 € |
|---|---|
| Unit Price with VAT: | 2,86188 € |







