ECO-S2EP471DX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 53
Unit Price: 5,54000 €
Datasheet

Direct


Nichicon
In Stock: 493
Unit Price: 4,26000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 2.849
Unit Price: 5,18000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 5,06000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,56593 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3.861
Unit Price: 4,98000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 4,80000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,02993 €
Datasheet
470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 353mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2EP471DX

DigiKey Part Number
P7403-ND
Manufacturer
Manufacturer Product Number
ECO-S2EP471DX
Description
CAP ALUM 470UF 20% 250V SNAP TH
Customer Reference
Detailed Description
470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 353mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2EP471DX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.11 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.954 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
0.984" (25.00mm)
Voltage - Rated
250 V
Mounting Type
ESR (Equivalent Series Resistance)
353mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 85°C
Base Product Number
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
250USG470MEFCSN25X25Rubycon531189-3834-ND5,54000 €Direct
LLS2E471MELBNichicon493493-2548-ND4,26000 €Direct
SLPX471M250E1P3Cornell Dubilier Knowles2.849338-1623-ND5,18000 €Direct
LGW2E471MELB25Nichicon0493-3222-ND5,06000 €Upgrade
380LX471M250J032Cornell Dubilier Knowles0380LX471M250J032-ND2,56593 €Similar
Obsolete
This product is no longer manufactured. View Substitutes