
SLPX471M250E1P3 | |
|---|---|
DigiKey Part Number | 338-1623-ND |
Manufacturer | |
Manufacturer Product Number | SLPX471M250E1P3 |
Description | CAP ALUM 470UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.04 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 0.984" (25.00mm) |
ESR (Equivalent Series Resistance) 423mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS2E471MELB | Nichicon | 493 | 493-2548-ND | 4,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,18000 € | 5,18 € |
| 10 | 3,59300 € | 35,93 € |
| 50 | 2,93820 € | 146,91 € |
| 100 | 2,73170 € | 273,17 € |
| 500 | 2,37718 € | 1.188,59 € |
| 1.000 | 2,26577 € | 2.265,77 € |
| 2.500 | 2,14700 € | 5.367,50 € |
| Unit Price without VAT: | 5,18000 € |
|---|---|
| Unit Price with VAT: | 6,16420 € |

