Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

ECO-S2EP471BA | |
|---|---|
DigiKey Part Number | P7402-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2EP471BA |
Description | CAP ALUM 470UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 388mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2EP471BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.11 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.954 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.772" (45.00mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 388mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250USC470MEFC22X35 | Rubycon | 0 | 250USC470MEFC22X35-ND | 2,65440 € | Direct |
| 250USG470MEFC22X35 | Rubycon | 0 | 250USG470MEFC22X35-ND | 4,32790 € | Direct |
| 250USG470MEFCSN20X40 | Rubycon | 0 | 1189-3887-ND | 2,90410 € | Direct |
| 250USG470MEFCSN22X35 | Rubycon | 0 | 1189-3888-ND | 2,83210 € | Direct |
| LLS2E471MELZ | Nichicon | 946 | 493-2546-ND | 4,55000 € | Direct |










