Direct
Direct
Direct
Direct
Direct
Upgrade

ECO-S2EP271BA | |
|---|---|
DigiKey Part Number | P7396-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2EP271BA |
Description | CAP ALUM 270UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 270 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 614mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2EP271BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.31 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.834 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 614mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250USC270MEFC22X25 | Rubycon | 0 | 250USC270MEFC22X25-ND | 1,69815 € | Direct |
| 250USG270MEFC22X25 | Rubycon | 0 | 250USG270MEFC22X25-ND | 1,38240 € | Direct |
| 250USG270MEFCSN22X25 | Rubycon | 0 | 250USG270MEFCSN22X25-ND | 1,58565 € | Direct |
| 380LX271M250H022 | Cornell Dubilier Knowles | 0 | 338-3741-ND | 1,62936 € | Direct |
| LLS2E271MELZ | Nichicon | 0 | 493-2539-ND | 3,20000 € | Direct |






