Direct
Similar

ECO-S2EP181AA | |
|---|---|
DigiKey Part Number | P7393-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2EP181AA |
Description | CAP ALUM 180UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 180 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 921mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.07 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.498 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 921mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS2E181MELY | Nichicon | 0 | 493-2535-ND | 1,17932 € | Direct |
| LGU2E181MELY | Nichicon | 0 | 493-2749-ND | 1,29404 € | Similar |



