Similar




LLS2E181MELY | |
|---|---|
DigiKey Part Number | 493-2535-ND |
Manufacturer | |
Manufacturer Product Number | LLS2E181MELY |
Description | CAP ALUM 180UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 180 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2E181MELY Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.8 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX181M250H012 | Cornell Dubilier Knowles | 0 | 380LX181M250H012-ND | 2,05094 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,17932 € | 294,83 € |
| Unit Price without VAT: | 1,17932 € |
|---|---|
| Unit Price with VAT: | 1,40339 € |


