ECO-S2EP102EX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 4,59290 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1.200
Unit Price: 7,58000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,96965 €
Datasheet

Upgrade


Nichicon
In Stock: 16
Unit Price: 7,87000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 4,47538 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 920
Unit Price: 7,38000 €
Datasheet

Similar


KEMET
In Stock: 1.053
Unit Price: 12,34000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,86874 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2.210
Unit Price: 8,27000 €
Datasheet
1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2EP102EX

DigiKey Part Number
P7411-ND
Manufacturer
Manufacturer Product Number
ECO-S2EP102EX
Description
CAP ALUM 1000UF 20% 250V SNAP TH
Customer Reference
Detailed Description
1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2EP102EX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
199mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.32 A @ 120 Hz
Ripple Current @ High Frequency
4.648 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.378" (35.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes