Direct
Direct
Similar
Similar
Similar
Direct
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SLPX102M250E4P3 | |
|---|---|
DigiKey Part Number | 338-1560-ND |
Manufacturer | |
Manufacturer Product Number | SLPX102M250E4P3 |
Description | CAP ALUM 1000UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.56 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.23 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.772" (45.00mm) |
ESR (Equivalent Series Resistance) 199mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ102M250K032 | Cornell Dubilier Knowles | 0 | 338-4265-ND | 4,41974 € | Direct |
| 380LX102M250K452 | Cornell Dubilier Knowles | 1.238 | 338-2409-ND | 7,28000 € | Direct |
| 380LQ102M250A022 | Cornell Dubilier Knowles | 1.199 | 338-3489-ND | 7,49000 € | Similar |
| 380LX102M250A032 | Cornell Dubilier Knowles | 0 | 380LX102M250A032-ND | 3,92029 € | Similar |
| SLPX102M250E5P3 | Cornell Dubilier Knowles | 2.185 | 338-1561-ND | 8,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,82064 € | 11.461,92 € |
| Unit Price without VAT: | 3,82064 € |
|---|---|
| Unit Price with VAT: | 4,54656 € |











