ECO-S2EP102DX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 3,51760 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 3,69430 €
Datasheet

Direct


Rubycon
In Stock: 1.466
Unit Price: 9,54000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 4,41974 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 2.278
Unit Price: 7,28000 €
Datasheet

Direct


Nichicon
In Stock: 375
Unit Price: 6,10000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 2.185
Unit Price: 8,17000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.199
Unit Price: 7,49000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,92029 €
Datasheet

Similar


KEMET
In Stock: 1.053
Unit Price: 12,19000 €
Datasheet
1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 182mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2EP102DX

DigiKey Part Number
P7410-ND
Manufacturer
Manufacturer Product Number
ECO-S2EP102DX
Description
CAP ALUM 1000UF 20% 250V SNAP TH
Customer Reference
Detailed Description
1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 182mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2EP102DX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.32 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.648 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.772" (45.00mm)
Voltage - Rated
250 V
Mounting Type
ESR (Equivalent Series Resistance)
182mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 85°C
Base Product Number
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
250USC1000MEFC30X40Rubycon0250USC1000MEFC30X40-ND3,51760 €Direct
250USC1000MEFCSN30X40Rubycon0250USC1000MEFCSN30X40-ND3,69430 €Direct
250USG1000MEFCSN25X45Rubycon1.4661189-3832-ND9,54000 €Direct
380LQ102M250K032Cornell Dubilier Knowles0338-4265-ND4,41974 €Direct
380LX102M250K452Cornell Dubilier Knowles2.278338-2409-ND7,28000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes