ECO-S2EB122EA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 720
Unit Price: 8,32000 €
Datasheet

Direct


Nichicon
In Stock: 365
Unit Price: 8,65000 €
Datasheet

Direct


Nichicon
In Stock: 107
Unit Price: 8,50000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 4,62605 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 7,21097 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 67
Unit Price: 10,52000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 5,17358 €
Datasheet
1200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2EB122EA

DigiKey Part Number
P10133-ND
Manufacturer
Manufacturer Product Number
ECO-S2EB122EA
Description
CAP ALUM 1200UF 20% 250V SNAP TH
Customer Reference
Detailed Description
1200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2EB122EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
166mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.3 A @ 120 Hz
Ripple Current @ High Frequency
2.622 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes