Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ECO-S2DB561DA | |
|---|---|
DigiKey Part Number | P10110-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2DB561DA |
Description | CAP ALUM 560UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 355mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2DB561DA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.71 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 355mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 180KXF560MEFC30X20 | Rubycon | 0 | 180KXF560MEFC30X20-ND | 8,35320 € | Similar |
| 200HXC560MEFC30X25 | Rubycon | 0 | 200HXC560MEFC30X25-ND | 1,98630 € | Similar |
| 200HXC560MEFCSN30X25 | Rubycon | 0 | 200HXC560MEFCSN30X25-ND | 3,08580 € | Similar |
| 200SXC560MEFC30X30 | Rubycon | 0 | 200SXC560MEFC30X30-ND | 4,74530 € | Similar |
| 200SXC560MEFCSN30X30 | Rubycon | 0 | 200SXC560MEFCSN30X30-ND | 2,35080 € | Similar |











