ECO-S2DB122DA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 2,71800 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 681
Unit Price: 7,16000 €
Datasheet

Direct


Nichicon
In Stock: 178
Unit Price: 6,20000 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 3,18430 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 2,93320 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 2,04860 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 4,84710 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 3,60070 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 4,15900 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 2,73000 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 3,79610 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 2,69740 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 4,57200 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 3,66340 €
Datasheet
1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 193mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 193mOhm @ 120Hz 3000 Hrs @ 105°C
ECO-S2WB221DA, ECO-S2DB122DA

ECO-S2DB122DA

DigiKey Part Number
P10115-ND
Manufacturer
Manufacturer Product Number
ECO-S2DB122DA
Description
CAP ALUM 1200UF 20% 200V SNAP TH
Customer Reference
Detailed Description
1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 193mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2DB122DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
193mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.3 A @ 120 Hz
Ripple Current @ High Frequency
2.622 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes