ECO-S2DA681CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 1.492
Unit Price: 6,73000 €
Datasheet

Direct


Nichicon
In Stock: 257
Unit Price: 4,83000 €
Datasheet

Direct


Nichicon
In Stock: 96
Unit Price: 5,19000 €
Datasheet

Direct


Nichicon
In Stock: 440
Unit Price: 3,89000 €
Datasheet

Direct


Nichicon
In Stock: 127
Unit Price: 4,06000 €
Datasheet

Upgrade


Rubycon
In Stock: 132
Unit Price: 4,99000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,78138 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2.803
Unit Price: 5,27000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,37034 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 7,98000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 514
Unit Price: 7,96000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 5,82000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 375
Unit Price: 7,37000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,52825 €
Datasheet
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 244mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2DA681CA

DigiKey Part Number
P6825-ND
Manufacturer
Manufacturer Product Number
ECO-S2DA681CA
Description
CAP ALUM 680UF 20% 200V SNAP TH
Customer Reference
Detailed Description
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 244mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2DA681CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
244mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.7 A @ 120 Hz
Ripple Current @ High Frequency
2.38 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes