Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar

ECO-S2DA561BA | |
|---|---|
DigiKey Part Number | P6823-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2DA561BA |
Description | CAP ALUM 560UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 296mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2DA561BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.1 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 296mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MXG560MEFCSN22X35 | Rubycon | 119 | 1189-3818-ND | 5,39000 € | Direct |
| 381LR561M200H042 | Cornell Dubilier Knowles | 0 | 338-3730-ND | 5,06000 € | Direct |
| 381LX561M200H042 | Cornell Dubilier Knowles | 1 | 338-3735-ND | 4,70000 € | Direct |
| LGN2D561MELZ35 | Nichicon | 492 | 493-8294-ND | 4,01000 € | Direct |
| LGR2D561MELZ45 | Nichicon | 250 | 493-8003-ND | 4,43000 € | Direct |











