ECO-S2DA331AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 177
Unit Price: 3,37000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 1,44872 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 118
Unit Price: 3,86000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 1,50768 €
Datasheet
330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 502mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2DA331AA

DigiKey Part Number
P6817-ND
Manufacturer
Manufacturer Product Number
ECO-S2DA331AA
Description
CAP ALUM 330UF 20% 200V SNAP TH
Customer Reference
Detailed Description
330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 502mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2DA331AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.2 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.68 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.787" Dia (20.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
200 V
Mounting Type
ESR (Equivalent Series Resistance)
502mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 105°C
Base Product Number
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGN2D331MELY30Nichicon177493-8288-ND3,37000 €Direct
LGU2D331MELYNichicon0493-2689-ND1,44872 €Direct
LGU2E331MELYNichicon118493-2755-ND3,86000 €Parametric Equivalent
LGU2P331MELYNichicon0493-2724-ND1,50768 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes