Direct
Parametric Equivalent
Parametric Equivalent

ECO-S2DA271AA | |
|---|---|
DigiKey Part Number | P6815-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2DA271AA |
Description | CAP ALUM 270UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 270 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 614mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2DA271AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.54 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 614mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU2D271MELY | Nichicon | 223 | 493-2687-ND | 2,88000 € | Direct |
| LGU2E271MELY | Nichicon | 239 | 493-2752-ND | 3,45000 € | Parametric Equivalent |
| LGU2P271MELY | Nichicon | 0 | 493-2722-ND | 1,38228 € | Parametric Equivalent |



