ECO-S2AP332DA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 3,47140 €
Datasheet

Direct


Rubycon
In Stock: 22
Unit Price: 5,81000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 2,65250 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 898
Unit Price: 7,50000 €
Datasheet

Similar


Rubycon
In Stock: 47
Unit Price: 6,33000 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 4,37360 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 712
Unit Price: 6,73000 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 2,82820 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 2,83250 €
Datasheet

Similar


Rubycon
In Stock: 81
Unit Price: 6,57000 €
Datasheet

Similar


Rubycon
In Stock: 14
Unit Price: 4,71000 €
Datasheet

Similar


TDK
In Stock: 196
Unit Price: 5,14000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 4.245
Unit Price: 6,28000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,94162 €
Datasheet
3300 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 90mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2AP332DA

DigiKey Part Number
P6107-ND
Manufacturer
Manufacturer Product Number
ECO-S2AP332DA
Description
CAP ALUM 3300UF 20% 100V SNAP TH
Customer Reference
Detailed Description
3300 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 90mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2AP332DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
90mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.06 A @ 120 Hz
Ripple Current @ High Frequency
4.669 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes