Direct
Direct
Similar
Similar
Similar
Similar

ECO-S2AP152BA | |
|---|---|
DigiKey Part Number | P6991-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2AP152BA |
Description | CAP ALUM 1500UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 1500 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 155mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2AP152BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.57 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.956 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.575" (40.00mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 155mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100USG1500MEFCSN20X40 | Rubycon | 0 | 1189-3858-ND | 2,60365 € | Direct |
| 380LX152M100H042 | Cornell Dubilier Knowles | 0 | 338-3719-ND | 4,64000 € | Direct |
| B41231A9158M000 | TDK | 1.497 | 495-B41231A9158M000-ND | 3,50000 € | Similar |
| SLP152M100A7P3 | Cornell Dubilier Knowles | 0 | SLP152M100A7P3-ND | 2,12665 € | Similar |
| SLPX152M100A5P3 | Cornell Dubilier Knowles | 0 | SLPX152M100A5P3-ND | 1,46626 € | Similar |







