Similar
Similar
Similar

SLPX152M100C3P3 | |
|---|---|
DigiKey Part Number | SLPX152M100C3P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX152M100C3P3 |
Description | CAP ALUM 1500UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 177mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.47 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.09 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.181" (30.00mm) |
ESR (Equivalent Series Resistance) 177mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX152M100H042 | Cornell Dubilier Knowles | 0 | 338-3719-ND | 4,68000 € | Similar |
| SLP152M100C5P3 | Cornell Dubilier Knowles | 0 | SLP152M100C5P3-ND | 2,15349 € | Similar |
| SLPX152M100A5P3 | Cornell Dubilier Knowles | 0 | SLPX152M100A5P3-ND | 1,42426 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,46984 € | 4.409,52 € |
| Unit Price without VAT: | 1,46984 € |
|---|---|
| Unit Price with VAT: | 1,74911 € |




