Similar
Similar
Similar
Parametric Equivalent

SLP152M100C5P3 | |
|---|---|
DigiKey Part Number | SLP152M100C5P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP152M100C5P3 |
Description | CAP ALUM 1500UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 177mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.98 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.48 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.378" (35.00mm) |
ESR (Equivalent Series Resistance) 177mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP152M100A7P3 | Cornell Dubilier Knowles | 0 | SLP152M100A7P3-ND | 2,11930 € | Similar |
| SLP152M100E1P3 | Cornell Dubilier Knowles | 0 | SLP152M100E1P3-ND | 2,26743 € | Similar |
| SLP152M100E3P3 | Cornell Dubilier Knowles | 0 | SLP152M100E3P3-ND | 2,27882 € | Similar |
| 100MXG1500MEFCSN25X30 | Rubycon | 0 | 100MXG1500MEFCSN25X30-ND | 2,25220 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,15349 € | 6.460,47 € |
| Unit Price without VAT: | 2,15349 € |
|---|---|
| Unit Price with VAT: | 2,56265 € |





