Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

ECO-S2AA331BA | |
|---|---|
DigiKey Part Number | P7515-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2AA331BA |
Description | CAP ALUM 330UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 553mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2AA331BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 800 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 920 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 553mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MXG330MEFCSN22X25 | Rubycon | 0 | 1189-2877-ND | 3,38000 € | Upgrade |
| 220MXG330MEFCSN22X25 | Rubycon | 0 | 1189-220MXG330MEFCSN22X25-ND | 1,57105 € | Upgrade |
| B43508A2337M000 | TDK | 528 | 495-75817-ND | 5,81000 € | Upgrade |
| LGN2D331MELZ25 | Nichicon | 170 | 493-8289-ND | 3,14000 € | Upgrade |
| LGN2P331MELZ25 | Nichicon | 92 | 493-8305-ND | 3,38000 € | Upgrade |






