ECO-S2AA272DA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: 4,36150 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 4,15740 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 3,27175 €
Datasheet

Similar


TDK
In Stock: 280
Unit Price: 6,04000 €
Datasheet
2700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 80mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2AA272DA

DigiKey Part Number
P6807-ND
Manufacturer
Manufacturer Product Number
ECO-S2AA272DA
Description
CAP ALUM 2700UF 20% 100V SNAP TH
Customer Reference
Detailed Description
2700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 80mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2AA272DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
80mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.9 A @ 120 Hz
Ripple Current @ High Frequency
3.335 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes