Direct
Similar
Similar
Similar

ECO-S1VP822CA | |
|---|---|
DigiKey Part Number | P6911-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1VP822CA |
Description | CAP ALUM 8200UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 8200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 57mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1VP822CA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.6 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 57mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35USG8200MEFCSN25X30 | Rubycon | 69 | 1189-3918-ND | 5,83000 € | Direct |
| B41231B7828M000 | TDK | 779 | 495-B41231B7828M000-ND | 2,93000 € | Similar |
| SLPX822M035A4P3 | Cornell Dubilier Knowles | 0 | SLPX822M035A4P3-ND | 1,27969 € | Similar |
| SLPX822M035E3P3 | Cornell Dubilier Knowles | 3.096 | 338-1662-ND | 3,67000 € | Similar |





