
SLPX822M035E3P3 | |
|---|---|
DigiKey Part Number | 338-1662-ND |
Manufacturer | |
Manufacturer Product Number | SLPX822M035E3P3 |
Description | CAP ALUM 8200UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 65mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.29 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.11 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.181" (30.00mm) |
ESR (Equivalent Series Resistance) 65mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 2,50000 € | 25,00 € |
| 50 | 2,01380 € | 100,69 € |
| 100 | 1,86070 € | 186,07 € |
| 500 | 1,59756 € | 798,78 € |
| 1.000 | 1,51484 € | 1.514,84 € |
| 2.500 | 1,42663 € | 3.566,58 € |
| 5.000 | 1,37294 € | 6.864,70 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |

