Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ECO-S1VP562CA | |
|---|---|
DigiKey Part Number | P6907-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1VP562CA |
Description | CAP ALUM 5600UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 5600 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 80mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1VP562CA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.36 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.864 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 80mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35MXG5600MEFCSN25X25 | Rubycon | 0 | 1189-35MXG5600MEFCSN25X25-ND | 1,58335 € | Direct |
| 35USC5600MEFC25X25 | Rubycon | 0 | 35USC5600MEFC25X25-ND | 1,51545 € | Direct |
| 35USG5600MEFCSN25X25 | Rubycon | 0 | 1189-3916-ND | 5,08000 € | Direct |
| 380LX562M035J012 | Cornell Dubilier Knowles | 2.251 | 338-2460-ND | 4,16000 € | Direct |
| 380LX562M035H022 | Cornell Dubilier Knowles | 630 | 338-2704-ND | 4,64000 € | Similar |












