
50VXG5600MEFC25X45 | |
|---|---|
DigiKey Part Number | 50VXG5600MEFC25X45-ND |
Manufacturer | |
Manufacturer Product Number | 50VXG5600MEFC25X45 |
Description | CAP ALUM 5600UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50VXG5600MEFC25X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.72 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.128 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,76135 € | 552,27 € |
| Unit Price without VAT: | 2,76135 € |
|---|---|
| Unit Price with VAT: | 3,28601 € |

