ECO-S1VA822EA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 7,67000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 6,27000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 6.966
Unit Price: 3,91000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,57540 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,86824 €
Datasheet
8200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 51mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S1VA822EA

DigiKey Part Number
P6663-ND
Manufacturer
Manufacturer Product Number
ECO-S1VA822EA
Description
CAP ALUM 8200UF 20% 35V SNAP TH
Customer Reference
Detailed Description
8200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 51mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S1VA822EA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.9 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.335 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
35 V
Mounting Type
ESR (Equivalent Series Resistance)
51mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 105°C
Base Product Number
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35MXG8200MEFCSN30X25Rubycon01189-3909-ND7,67000 €Direct
381LX822M035A012Cornell Dubilier Knowles0338-2327-ND0,00000 €Direct
LP822M035H3P3Cornell Dubilier Knowles0338-4101-ND6,27000 €Similar
SLP822M035A9P3Cornell Dubilier Knowles6.966338-3803-ND3,91000 €Similar
SLP822M035C7P3Cornell Dubilier Knowles0SLP822M035C7P3-ND1,57540 €Similar
Obsolete
This product is no longer manufactured. View Substitutes