ECO-S1VA103EA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 43
Unit Price: 8,72000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 3,00330 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 2,83110 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 7.562
Unit Price: 5,27000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 523
Unit Price: 10,28000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,84799 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3.400
Unit Price: 4,88000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,92457 €
Datasheet
10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 41mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S1VA103EA

DigiKey Part Number
P6665-ND
Manufacturer
Manufacturer Product Number
ECO-S1VA103EA
Description
CAP ALUM 10000UF 20% 35V SNAP TH
Customer Reference
Detailed Description
10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 41mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S1VA103EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
41mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.2 A @ 120 Hz
Ripple Current @ High Frequency
3.68 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes