
LP103M035E7P3 | |
|---|---|
DigiKey Part Number | LP103M035E7P3-ND |
Manufacturer | |
Manufacturer Product Number | LP103M035E7P3 |
Description | CAP ALUM 10000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 41mOhm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.575" (40.00mm) |
ESR (Equivalent Series Resistance) 41mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35MXC10000MEFCSN30X30 | Rubycon | 43 | 1189-3735-ND | 4,34000 € | Direct |
| 35MXG10000MEFCSN30X30 | Rubycon | 43 | 1189-3904-ND | 8,61000 € | Direct |
| LGU1V103MELB | Nichicon | 1.222 | 493-7182-ND | 3,79000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,16000 € | 10,16 € |
| 10 | 7,33400 € | 73,34 € |
| 50 | 6,16760 € | 308,38 € |
| 100 | 5,80070 € | 580,07 € |
| 500 | 5,17126 € | 2.585,63 € |
| 1.000 | 4,97354 € | 4.973,54 € |
| Unit Price without VAT: | 10,16000 € |
|---|---|
| Unit Price with VAT: | 12,09040 € |

