Direct
Direct
Upgrade
Similar
Similar
Similar
Similar

ECO-S1VA103CA | |
|---|---|
DigiKey Part Number | P6664-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1VA103CA |
Description | CAP ALUM 10000UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 41mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1VA103CA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.68 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 41mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35MXG10000MEFCSN25X40 | Rubycon | 84 | 1189-2845-ND | 4,35000 € | Direct |
| SLP103M035C4P3 | Cornell Dubilier Knowles | 0 | SLP103M035C4P3-ND | 1,80027 € | Direct |
| LGY1V103MELA45 | Nichicon | 499 | 493-8638-ND | 5,01000 € | Upgrade |
| B41252A7109M000 | TDK | 1.463 | 495-76915-ND | 3,71000 € | Similar |
| LP103M035E7P3 | Cornell Dubilier Knowles | 507 | LP103M035E7P3-ND | 10,24000 € | Similar |








