Direct
Direct
Direct

ECO-S1KP272BA | |
|---|---|
DigiKey Part Number | P7366-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1KP272BA |
Description | CAP ALUM 2700UF 20% 80V SNAP TH |
Customer Reference | |
Detailed Description | 2700 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 98mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1KP272BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.78 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.197 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.772" (45.00mm) |
Voltage - Rated 80 V | Mounting Type |
ESR (Equivalent Series Resistance) 98mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80USC2700MEFC22X40 | Rubycon | 0 | 80USC2700MEFC22X40-ND | 6,25695 € | Direct |
| LLS1K272MELZ | Nichicon | 0 | LLS1K272MELZ-ND | 1,59080 € | Direct |
| SLP272M080A4P3 | Cornell Dubilier Knowles | 0 | SLP272M080A4P3-ND | 2,04069 € | Direct |




