Parametric Equivalent

80USC2700MEFC22X40 | |
|---|---|
DigiKey Part Number | 80USC2700MEFC22X40-ND |
Manufacturer | |
Manufacturer Product Number | 80USC2700MEFC22X40 |
Description | CAP ALUM 2700UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 80USC2700MEFC22X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.93 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.37 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS1K272MELZ | Nichicon | 0 | LLS1K272MELZ-ND | 1,68372 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,30705 € | 1.261,41 € |
| Unit Price without VAT: | 6,30705 € |
|---|---|
| Unit Price with VAT: | 7,50539 € |


