Direct
Direct
Direct
Direct

ECO-S1KP152BA | |
|---|---|
DigiKey Part Number | P7360-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1KP152BA |
Description | CAP ALUM 1500UF 20% 80V SNAP TH |
Customer Reference | |
Detailed Description | 1500 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 177mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1KP152BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.26 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.599 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 80 V | Mounting Type |
ESR (Equivalent Series Resistance) 177mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX152M080H022 | Cornell Dubilier Knowles | 0 | 338-3739-ND | 3,91000 € | Direct |
| 80USG1500MEFCSN22X30 | Rubycon | 0 | 1189-3949-ND | 2,27715 € | Direct |
| B41231A158M | TDK | 640 | B41231A158M-ND | 2,97000 € | Direct |
| SLP152M080A3P3 | Cornell Dubilier Knowles | 0 | SLP152M080A3P3-ND | 1,34569 € | Direct |





