Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

80USG1500MEFCSN22X30 | |
|---|---|
DigiKey Part Number | 1189-3949-ND |
Manufacturer | |
Manufacturer Product Number | 80USG1500MEFCSN22X30 |
Description | CAP ALUM 1500UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 80USG1500MEFCSN22X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.415 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1K152MELZ | Nichicon | 0 | 493-8452-ND | 3,47000 € | Direct |
| 380LX152M080H022 | Cornell Dubilier Knowles | 0 | 338-3739-ND | 3,94000 € | Parametric Equivalent |
| LLS1K152MELZ | Nichicon | 205 | 493-13911-ND | 2,96000 € | Parametric Equivalent |
| MAL215612152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215612152E3-ND | 5,07924 € | Parametric Equivalent |
| SLPX152M080A3P3 | Cornell Dubilier Knowles | 0 | SLPX152M080A3P3-ND | 1,07074 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,29535 € | 459,07 € |
| Unit Price without VAT: | 2,29535 € |
|---|---|
| Unit Price with VAT: | 2,73147 € |






